
* Images are for reference only
XT25F32BSOIGT-S
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25F32BSOIGT-S
- JLCPCB Part #
- C558850
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 12uA 2.7V~3.6V 20 Years 32Mbit 350us SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7835
10+
$0.6310
30+
$0.5555
100+
$0.4785
500+
$0.4335
1000+
$0.4111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?