
* Images are for reference only
PN26G01AWSIUG
Extended
- Manufacturer
- XTX
- MFR.Part #
- PN26G01AWSIUG
- JLCPCB Part #
- C966947
- Package
- WSON-8-EP(6.1x8)
- Description
- 108MHz 1Gbit 2.7V~3.6V SPI WSON-8-EP(6.1x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8351
10+
$1.5702
30+
$1.4032
100+
$1.2331
480+
$1.1560
960+
$1.1223
1920+
$1.1094
3840+
$1.0998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?