
* Images are for reference only
XT25F16BSOIGT
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25F16BSOIGT
- JLCPCB Part #
- C558847
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 120MHz 16Mbit 1uA 2.3V~3.6V 20 Years 300ms@(32KB) 500us SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3339
50+
$0.2619
150+
$0.2311
500+
$0.1925
2500+
$0.1754
5000+
$0.1566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?