
* Images are for reference only
XR2213A-2R2M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR2213A-2R2M
- JLCPCB Part #
- C49451301
- Package
- SMD,22.5x12.5mm
- Description
- 1.4mΩ 2.2uH 48A 55A ±20% SMD,22.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.6904
10+
$3.1711
30+
$2.8630
100+
$2.5517
500+
$2.4082
1000+
$2.3420
Welcome back, may I help you?