
* Images are for reference only
XRNMJ2610B-103MV1L6
Extended
- Manufacturer
- XR
- MFR.Part #
- XRNMJ2610B-103MV1L6
- JLCPCB Part #
- C52128420
- Package
- 插件-4P,44x20mm
- Description
- 10mH 16.5mΩ 20A Wirewound Inductor ±20% 插件-4P,44x20mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$4.8301
10+
$4.1408
50+
$3.7301
100+
$3.3145
500+
$3.1229
1000+
$3.0359
Related Products
Welcome back, may I help you?