
* Images are for reference only
XRPQ2014J-100M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPQ2014J-100M
- JLCPCB Part #
- C48391643
- Package
- SMD-3P,22.5x21.5mm
- Description
- 10uH 18A 23A 7mΩ Wire-wound chip inductor ±20% SMD-3P,22.5x21.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.6296
10+
$1.3483
30+
$1.1924
100+
$1.0173
500+
$0.9401
1000+
$0.9048
Related Products