This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRACM4520F-122

Extended
Manufacturer
XR
MFR.Part #
XRACM4520F-122
JLCPCB Part #
C22467574
Package
SMD-4P,4.7x4.5mm
Description
-40℃~+125℃ 1.2kΩ@100MHz 10MΩ 2 2A 50V 74mΩ SMD-4P,4.7x4.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.4913
10+ $0.3854
30+ $0.3404
100+ $0.2842
500+ $0.2585
1000+ $0.2441

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons