
XR050125TS220MHL8
- Manufacturer
- MFR.Part #
- XR050125TS220MHL8
- JLCPCB Part #
- C18213941
- Package
- Plugin,D=15.5mm
- Description
- 0.8mm 22uH 5A Toroidal inductor ±10% Plugin,D=15.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D=15.5mm | |
| Inductance | 22uH | |
| Type | Toroidal inductor | |
| Tolerance | ±10% | |
| Current Rating | 5A | |
| Wire Diameter | 0.8mm |

* Images are for reference only
XR050125TS220MHL8
Extended- Manufacturer
- MFR.Part #
- XR050125TS220MHL8
- JLCPCB Part #
- C18213941
- Package
- Plugin,D=15.5mm
- Description
- 0.8mm 22uH 5A Toroidal inductor ±10% Plugin,D=15.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XR050125TS220MHL8
Extended- Manufacturer
- MFR.Part #
- XR050125TS220MHL8
- JLCPCB Part #
- C18213941
- Package
- Plugin,D=15.5mm
- Description
- 0.8mm 22uH 5A Toroidal inductor ±10% Plugin,D=15.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR050125TS220MHL8 Specifications
XR050125TS220MHL8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D=15.5mm | |
| Inductance | 22uH | |
| Type | Toroidal inductor | |
| Tolerance | ±10% | |
| Current Rating | 5A | |
| Wire Diameter | 0.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR050125TS220MHL8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR050125TS220MHL8 Documents
XR050125TS220MHL8 datasheets or manufacturer documentation.
Datasheet: XR050125TS220MHL8 Datasheet (PDF)
XR050125TS220MHL8 Schematic Symbol & PCB Footprint
The XR050125TS220MHL8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.