
* Images are for reference only
XR9*12-151K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR9*12-151K-L
- JLCPCB Part #
- C5875630
- Package
- Plugin,D9xL12mm
- Description
- 0.4mm 150uH 280mΩ 600mA Drum-core inductor ±10% Plugin,D9xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.2149
50+
$0.1687
200+
$0.1489
400+
$0.1243
2400+
$0.1132
5000+
$0.1067
Related Products
Welcome back, may I help you?