
* Images are for reference only
XRCD75-300K/801K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRCD75-300K/801K
- JLCPCB Part #
- C49338548
- Package
- SMD,5x7mm
- Description
- 30uH、800uH 350mA、1.5A 370mΩ、2.95Ω Unshielded Inductor ±10% SMD,5x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
50+
$0.0637
150+
$0.0554
1000+
$0.0493
2000+
$0.0445
5000+
$0.0421
Related Products