
* Images are for reference only
XR6*8-122K-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6*8-122K-S
- JLCPCB Part #
- C45354987
- Package
- 插件,D7.5xL10.5mm
- Description
- 0.15mm 1.2mH 140mA 4Ω ±10% 插件,D7.5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0481
500+
$0.0416
1000+
$0.0370
5000+
$0.0331
10000+
$0.0312
Related Products
Welcome back, may I help you?