
* Images are for reference only
XR106125T330MH1LS
Extended
- Manufacturer
- XR
- MFR.Part #
- XR106125T330MH1LS
- JLCPCB Part #
- C30584788
- Package
- Plugin,D=33mm
- Description
- 10mΩ 2mm 33uH Toroidal inductor ±20% Plugin,D=33mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.6671
10+
$1.4118
30+
$1.2512
100+
$1.0874
500+
$1.0119
1000+
$0.9797
Related Products
Welcome back, may I help you?