
* Images are for reference only
XRT251510-303MHFRL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT251510-303MHFRL7
- JLCPCB Part #
- C49451329
- Package
- Plugin
- Description
- -25℃~+105℃ 1.5kV 100mΩ 2 30mH@1kHz 7.5A 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.1495
10+
$1.8208
30+
$1.6130
100+
$1.4019
500+
$1.3068
1000+
$1.2649
Related Products
Welcome back, may I help you?