
* Images are for reference only
XR106125T102MV1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR106125T102MV1L
- JLCPCB Part #
- C51484194
- Package
- Plugin,D=33mm
- Description
- 1mH 7.8A ±10% 插件,D=33mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$2.6181
10+
$2.2294
50+
$1.9874
100+
$1.7374
500+
$1.6245
1000+
$1.5761
Welcome back, may I help you?