
* Images are for reference only
XR065125T101MH1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR065125T101MH1L
- JLCPCB Part #
- C18213935
- Package
- Plugin,D=20mm
- Description
- 100uH 1mm 7.8A Toroidal inductor ±10% Plugin,D=20mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.7950
10+
$0.6505
30+
$0.5766
200+
$0.5044
400+
$0.4610
1000+
$0.4385
Related Products
Welcome back, may I help you?