
* Images are for reference only
XRFWHP1510A-5R6M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRFWHP1510A-5R6M
- JLCPCB Part #
- C51913121
- Package
- SMD,16.5x15.5mm
- Description
- 28A 38A 4.2mΩ 5.6uH ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.8723
10+
$2.4311
30+
$2.1558
150+
$1.8725
450+
$1.7453
1050+
$1.6889
Related Products