
* Images are for reference only
SR10S1V5
Extended
- Manufacturer
- XP Power
- MFR.Part #
- SR10S1V5
- JLCPCB Part #
- C7016654
- Package
- SIP,11.7x7.5mm
- Description
- 1 1.5V 1A 4.75V~18V 78% SIP,11.7x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8072
200+
$7.5039
480+
$7.2541
1000+
$7.1301
Related Products
Welcome back, may I help you?