
* Images are for reference only
JHM2048D05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM2048D05
- JLCPCB Part #
- C5744880
- Package
- DIP,50.8x25.4mm
- Description
- 2 20W 2A 36V~75V 4kV 5V 85% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.0300
204+
$61.4601
504+
$59.4057
996+
$58.3914
Related Products