This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JHM2024S15

Extended
Manufacturer
XP Power
MFR.Part #
JHM2024S15
JLCPCB Part #
C5744877
Package
DIP,50.8x25.4mm
Description
1 1.33A 15V 18V~36V 20W 4kV 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $148.2569
204+ $59.1560
504+ $57.1790
996+ $56.2025

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons