This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCM2024S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JCM2024S3V3
JLCPCB Part #
C6070489
Package
DIP,25.4x25.4mm
Description
1 1.6kV 18V~36V 20W 3.3V 4.5A 86% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.2117
200+ $44.3748
500+ $42.8923
1000+ $42.1599

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons