This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCJ0812D12

Extended
Manufacturer
XP Power
MFR.Part #
JCJ0812D12
JLCPCB Part #
C5774246
Package
DIP,31.8x20.3mm
Description
1.5kV 12V 2 335mA 84% 8W 9V~18V Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.1345
200+ $25.9899
500+ $25.1210
1000+ $24.6930
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons