CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SR10S1V8
SR10S1V8
Extended
* Images are for reference only

SR10S1V8

Attributes
Value
Manufacturer
XP Power
MFR.Part #
SR10S1V8
JLCPCB Part #
C6302190
Package
SIP,11.7x7.5mm
Description
1 1.8V 1A 2W 4.75V~18V 82% Short Circuit Protection、Automatic fault recovery SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x7.5mm
Output Current(Max)1A
Conversion Efficiency82%
Output Power2W
Voltage - Supply4.75V~18V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SR10S1V8
SR10S1V8

* Images are for reference only

SR10S1V8

Extended
Manufacturer

XP Power

MFR.Part #
SR10S1V8
JLCPCB Part #
C6302190
Package
SIP,11.7x7.5mm
Description
1 1.8V 1A 2W 4.75V~18V 82% Short Circuit Protection、Automatic fault recovery SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR10S1V8

* Images are for reference only

SR10S1V8

Extended
Manufacturer

XP Power

MFR.Part #
SR10S1V8
JLCPCB Part #
C6302190
Package
SIP,11.7x7.5mm
Description
1 1.8V 1A 2W 4.75V~18V 82% Short Circuit Protection、Automatic fault recovery SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR10S1V8 Specifications

SR10S1V8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x7.5mm
Output Current(Max)1A
Conversion Efficiency82%
Output Power2W
Voltage - Supply4.75V~18V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR10S1V8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SR10S1V8 Documents

SR10S1V8 datasheets or manufacturer documentation.

Datasheet: SR10S1V8 Datasheet (PDF)

SR10S1V8 Schematic Symbol & PCB Footprint

The SR10S1V8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.