
* Images are for reference only
JHM2024S05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM2024S05
- JLCPCB Part #
- C6212318
- Package
- DIP,50.8x25.4mm
- Description
- 1 18V~36V 20W 4A 4kV 5V 89% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.6123
204+
$59.2968
504+
$57.3163
996+
$56.3373