
* Images are for reference only
JHM0312D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM0312D15
- JLCPCB Part #
- C6281348
- Package
- DIP,31.8x20.3mm
- Description
- 100mA 10V~17V 15V 2 3W 3kV 80% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.1177
200+
$31.9671
500+
$30.9003
1000+
$30.3717
Related Products
Welcome back, may I help you?