
* Images are for reference only
IHL0224S05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHL0224S05
- JLCPCB Part #
- C6061672
- Package
- SIP,19.5x7.2mm
- Description
- 1 21.6V~26.4V 2W 400mA 5.2kV 5V 78% Short Circuit Protection、Automatic fault recovery SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2693
200+
$8.0878
500+
$7.8179
1000+
$7.6845
Welcome back, may I help you?