This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCM2024D12

Extended
Manufacturer
XP Power
MFR.Part #
JCM2024D12
JLCPCB Part #
C7212417
Package
DIP,25.4x25.4mm
Description
1.6kV 12V 18V~36V 2 20W 833mA 89% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $117.1479
200+ $46.7434
500+ $45.1819
1000+ $44.4092

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons