
* Images are for reference only
IQ4815S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IQ4815S
- JLCPCB Part #
- C6280078
- Package
- SIP,19.5x6mm
- Description
- 15V 1W 1kV 2 33.5mA 43.2V~52.8V 81% SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7438
200+
$7.0808
500+
$6.8450
1000+
$6.7270
Related Products
Welcome back, may I help you?