
* Images are for reference only
JCK2012S05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCK2012S05
- JLCPCB Part #
- C6972940
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.6kV 20W 4A 5V 92% 9V~18V DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.1384
200+
$40.3555
500+
$39.0064
1000+
$38.3399
Related Products
Welcome back, may I help you?