
* Images are for reference only
JCG1248S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCG1248S3V3
- JLCPCB Part #
- C6972907
- Package
- DIP,31.8x20.3mm
- Description
- 1 3.3V 3.5A 36V~75V 88% DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.3035
200+
$34.8354
500+
$33.6708
1000+
$33.0958
Related Products
Welcome back, may I help you?