
* Images are for reference only
JCE0648S15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCE0648S15
- JLCPCB Part #
- C6281270
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 15V 36V~75V 400mA 6W 84% Under Voltage Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.0440
200+
$18.3729
500+
$17.7591
1000+
$17.4553