This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCE0348D03

Extended
Manufacturer
XP Power
MFR.Part #
JCE0348D03
JLCPCB Part #
C6212172
Package
DIP,31.8x20.3mm
Description
1.5kV 2 3.3V 36V~75V 3W 450mA 77% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.6788
200+ $15.0351
500+ $14.5324
1000+ $14.2843
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons