
* Images are for reference only
IZ2403S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IZ2403S
- JLCPCB Part #
- C6280822
- Package
- SIP,21.8x9.2mm
- Description
- 1 1.6kV 18V~36V 3.3V 3W 700mA 74% Short Circuit Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1176
200+
$14.0132
500+
$13.5438
1000+
$13.3131
Related Products
Welcome back, may I help you?