This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCD0512S05

Extended
Manufacturer
XP Power
MFR.Part #
JCD0512S05
JLCPCB Part #
C6281243
Package
DIP,31.8x20.3mm
Description
1 1.6kV 1A 5V 5W 77% 9V~18V Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.7633
200+ $20.2560
500+ $19.5785
1000+ $19.2445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons