This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCA1024D01

Extended
Manufacturer
XP Power
MFR.Part #
JCA1024D01
JLCPCB Part #
C5774087
Package
DIP,25.4x20.3mm
Description
1.5kV 10W 18V~36V 2 5V 800mA 85% Automatic fault recovery DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $112.8100
192+ $45.0123
496+ $43.5086
992+ $42.7657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons