
* Images are for reference only
SR10S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- SR10S3V3
- JLCPCB Part #
- C6234393
- Package
- SIP,11.7x7.5mm
- Description
- 1 1A 3.3V 3W 4.75V~18V 87% Short Circuit Protection、Automatic fault recovery SIP,11.7x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5797
200+
$7.4133
480+
$7.1656
1000+
$7.0434
Related Products