
* Images are for reference only
JCJ0848D05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCJ0848D05
- JLCPCB Part #
- C6212192
- Package
- DIP,31.8x20.3mm
- Description
- 1.5kV 2 36V~75V 5V 800mA 82% 8W DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.1604
200+
$25.9996
500+
$25.1307
1000+
$24.7011
Related Products
Welcome back, may I help you?