This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITA2415S

Extended
Manufacturer
XP Power
MFR.Part #
ITA2415S
JLCPCB Part #
C5772923
Package
SIP,19.5x6mm
Description
1.5kV 15V 1W 2 21.6V~26.4V 33.3mA 80% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5661
200+ $7.4088
500+ $7.1615
1000+ $7.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons