This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITW0512S

Extended
Manufacturer
XP Power
MFR.Part #
ITW0512S
JLCPCB Part #
C6211364
Package
SIP,17x7.6mm
Description
1.5kV 12V 1W 2 4.5V~9V 42mA 77% SIP,17x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.9636
200+ $10.3607
500+ $10.0144
1000+ $9.8437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons