This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISE2424A-TR

Extended
Manufacturer
XP Power
MFR.Part #
ISE2424A-TR
JLCPCB Part #
C5772550
Package
SMD-5P,12.7x11.2mm
Description
1 1.5kV 1W 21.6V~26.4V 24V 42mA 81% Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2041
200+ $4.0720
500+ $3.9367
1000+ $3.8690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons