
* Images are for reference only
ISE2405A-TR
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISE2405A-TR
- JLCPCB Part #
- C5657045
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.5kV 1W 200mA 21.6V~26.4V 5V 80% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2137
200+
$4.0758
500+
$3.9404
1000+
$3.8727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?