This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISE0303A-TR

Extended
Manufacturer
XP Power
MFR.Part #
ISE0303A-TR
JLCPCB Part #
C5772544
Package
SMD-5P,12.7x8.3mm
Description
1 1.5kV 1W 2.97V~3.63V 3.3V 303mA 72% Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1001
200+ $5.6271
500+ $5.4382
1000+ $5.3461

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons