This website requires JavaScript.
no-image

* Images are for reference only

IW0524SA

Extended
Manufacturer
XP Power
MFR.Part #
IW0524SA
JLCPCB Part #
C5741143
Package
SIP,21.9x9.2mm
Description
1 1W 1kV 24V 4.5V~9V 42mA 68% Short Circuit Protection、Overvoltage protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4118
200+ $8.9425
500+ $8.6434
1000+ $8.4955

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons