
* Images are for reference only
ISD0205D05
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- ISD0205D05
- JLCPCB Part #
- C6577602
- Package
- -
- Description
- -40°C ~ 105°C (with derating) -5V 0.60" L x 0.44" W x 0.27" H (15.2mm x 11.2mm x 6.9mm) 10-SMD Module, 6 Leads 2 2 W 200mA,200mA 4.2 kV 4.5V 5.5V 5V 62368-1 81% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?