CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMA0124S15
IMA0124S15
Extended
* Images are for reference only

IMA0124S15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IMA0124S15
JLCPCB Part #
C6968733
Package
SIP,19.5x9.2mm
Description
-40℃~+75℃ 1 100kHz 11.1mm 150mVp-p 15V 19.5mm 21.6V~26.4V 220uF 66.7mA 72% 9.2mm ±5% SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Output Current(Max)66.7mA
Output Voltage Accuracy±5%
Operating Temperature Range-40℃~+75℃
Number of Outputs1
Conversion Efficiency72%
Length19.5mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Height11.1mm
Switching Frequency100kHz
Width9.2mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMA0124S15
IMA0124S15

* Images are for reference only

IMA0124S15

Extended
Manufacturer

XP Power

MFR.Part #
IMA0124S15
JLCPCB Part #
C6968733
Package
SIP,19.5x9.2mm
Description
-40℃~+75℃ 1 100kHz 11.1mm 150mVp-p 15V 19.5mm 21.6V~26.4V 220uF 66.7mA 72% 9.2mm ±5% SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0124S15

* Images are for reference only

IMA0124S15

Extended
Manufacturer

XP Power

MFR.Part #
IMA0124S15
JLCPCB Part #
C6968733
Package
SIP,19.5x9.2mm
Description
-40℃~+75℃ 1 100kHz 11.1mm 150mVp-p 15V 19.5mm 21.6V~26.4V 220uF 66.7mA 72% 9.2mm ±5% SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0124S15 Specifications

IMA0124S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Output Current(Max)66.7mA
Output Voltage Accuracy±5%
Operating Temperature Range-40℃~+75℃
Number of Outputs1
Conversion Efficiency72%
Length19.5mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Height11.1mm
Switching Frequency100kHz
Width9.2mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMA0124S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMA0124S15 Schematic Symbol & PCB Footprint

The IMA0124S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.