
* Images are for reference only
ISD0203S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISD0203S3V3
- JLCPCB Part #
- C5656986
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.7W 2.97V~3.63V 3.3V 4.2kV 500mA 77% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3498
200+
$7.7220
480+
$7.4634
1000+
$7.3365
Welcome back, may I help you?