
* Images are for reference only
JWK2548D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JWK2548D12
- JLCPCB Part #
- C6212816
- Package
- DIP,25.4x25.4mm
- Description
- 1.04A 1.5kV 12V 18V~75V 2 25W 89% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.1094
200+
$53.9108
500+
$52.1092
1000+
$51.2189
Related Products