
ISH1224A
- Manufacturer
- MFR.Part #
- ISH1224A
- JLCPCB Part #
- C7290531
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.5kV 10.8V~13.2V 24V 2W 83mA 84% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-5P,12.7x11.2mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 84% | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
ISH1224A
Extended- Manufacturer
- MFR.Part #
- ISH1224A
- JLCPCB Part #
- C7290531
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.5kV 10.8V~13.2V 24V 2W 83mA 84% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ISH1224A
Extended- Manufacturer
- MFR.Part #
- ISH1224A
- JLCPCB Part #
- C7290531
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.5kV 10.8V~13.2V 24V 2W 83mA 84% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISH1224A Specifications
ISH1224A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-5P,12.7x11.2mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 84% | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISH1224A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISH1224A Documents
ISH1224A datasheets or manufacturer documentation.
Datasheet: ISH1224A Datasheet (PDF)
ISH1224A Schematic Symbol & PCB Footprint
The ISH1224A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.