This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISD0105S3V3

Extended
Manufacturer
XP Power
MFR.Part #
ISD0105S3V3
JLCPCB Part #
C5741672
Package
SMD-5P,12.7x11mm
Description
1 1W 3.3V 303mA 4.2kV 4.5V~5.5V 73% Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x11mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1719
200+ $6.0544
480+ $5.8521
1000+ $5.7525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons