This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISD0203D03

Extended
Manufacturer
XP Power
MFR.Part #
ISD0203D03
JLCPCB Part #
C7290520
Package
SMD-6P,15.2x11.2mm
Description
2 2.97V~3.63V 2W 3.3V 303mA 4.2kV 79% SMD-6P,15.2x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7767
210+ $8.2908
510+ $8.0131
990+ $7.8766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons