
* Images are for reference only
ISD0103D05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISD0103D05
- JLCPCB Part #
- C6211180
- Package
- SMD-6P,15.2x11mm
- Description
- 100mA 1W 2 2.97V~3.63V 4.2kV 5V 78% SMD-6P,15.2x11mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9512
210+
$6.3654
510+
$6.1533
990+
$6.0472
Related Products